| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-201 |
333-014-521-201
| Heilind Number: | EDA333-014-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 14 positions with a pitch of .156 inches. Its straight mount orientation and efficient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your electronic projects with this top-of-the-line connector.

