| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-202 |
333-014-521-202
| Heilind Number: | EDA333-014-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures optimal performance and longevity in demanding applications. With a pitch of .156 inches and two rows of 14 positions each, it offers ample connectivity options for your PCB layout. The straight mount orientation and green color make it easy to identify and install, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable operation even in harsh environments. Upgrade your electronic designs with this high-quality connector for efficient and secure connections.

