| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-203 |
333-014-521-203
| Heilind Number: | EDA333-014-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it guarantees reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, with 14 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.

