| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-212 |
333-014-521-212
| Heilind Number: | EDA333-014-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission for your electronic devices. Boasting a 2-row configuration with 14 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic components toolkit.

