| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-604 |
333-014-521-604
| Heilind Number: | EDA333-014-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its single row design and Copper Alloy contact material ensure reliable performance, while the .156-inch pitch and .2-inch row spacing cater to precise PCB connections. With 14 positions available, it offers ample room for secure attachment. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Trust in its quality to streamline your connectivity needs efficiently.

