| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-607 |
333-014-521-607
| Heilind Number: | EDA333-014-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in demanding environments. With a contact material of robust Copper Alloy and a pitch of .156 inches, it guarantees secure connections for optimal data transfer. Boasting a single row design with 14 positions, it offers efficient cable management on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for durable and efficient electronic assemblies.

