| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-608 |
333-014-521-608
| Heilind Number: | EDA333-014-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a single row layout and a pitch of .156 inches, it offers easy installation and optimal space utilization. The 14 gold-plated Copper Alloy contacts guarantee superior conductivity, making it ideal for high-speed data transfer applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.

