| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-612 |
333-014-521-612
| Heilind Number: | EDA333-014-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green color coding adds a touch of organization, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a hobbyist working on a project, our Card Edge Connector is the perfect choice for your PCB connectivity needs.

