| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-807 |
333-014-521-807
| Heilind Number: | EDA333-014-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a maximum amperage of 3A, it offers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the green color coding allows for easy identification. Its two rows, each with 14 positions, provide ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our high-quality connector to streamline your electronic connections efficiently.

