| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-101 |
333-014-523-101
| Heilind Number: | EDA333-014-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, this green connector boasts a single row configuration with 14 positions, perfect for streamlined board-to-board connections. With a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for secure and efficient connectivity in your PCB projects.

