| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-201 |
333-014-523-201
| Heilind Number: | EDA333-014-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of contact points and a copper alloy construction, it offers secure and efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration onto your board. With fourteen positions available, you can easily connect multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.

