| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-212 |
333-014-523-212
| Heilind Number: | EDA333-014-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. The two-row design with fourteen positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.

