| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-802 |
333-014-523-802
| Heilind Number: | EDA333-014-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this component features dual rows with 14 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in its high amperage rating of 3 A, making it ideal for power-intensive tasks. Whether you're a DIY enthusiast or a professional, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

