| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-803 |
333-014-523-803
| Heilind Number: | EDA333-014-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 14 positions each, it offers ample connectivity options for your application. The green color not only adds a vibrant touch but also signifies compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your interconnection system with this high-quality component, perfect for Board To Board PCB connections.

