| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-804 |
333-014-523-804
| Heilind Number: | EDA333-014-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various environments. With two rows of copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 14 positions cater to versatile connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it a crucial component in your PCB setup. Elevate your connectivity game with this essential connector.

