| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-523-812 |
333-014-523-812
| Heilind Number: | EDA333-014-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The pitch of .156 inches and row spacing of .2 inches offer efficient signal routing, accommodating up to 14 positions for versatile connectivity solutions. Designed for straight mounting orientation, it guarantees easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications, delivering optimal performance and durability. Elevate your PCB assembly with this essential component, a must-have in your electronic projects.

