| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-524-108 |
333-014-524-108
| Heilind Number: | EDA333-014-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector features a single row configuration with 14 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic setups with this essential connector, perfect for a variety of applications.

