| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-102 |
333-014-540-102
| Heilind Number: | EDA333-014-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 14 positions in a single row, with a pitch of .156 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and green color make it easy to integrate into your setup, offering a seamless and secure connection solution. Upgrade your PCB connectivity with this essential component.

