| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-108 |
333-014-540-108
| Heilind Number: | EDA333-014-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. The vibrant green color not only adds a touch of style but also makes identification easy. With an amperage rating of 3A and a pitch of .156 inches, it caters to high-speed applications with precision. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with our Card Edge Connector today.

