| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-201 |
333-014-540-201
| Heilind Number: | EDA333-014-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation and 3A amperage rating for secure and stable connections, meeting the highest standards of quality and reliability. Elevate your PCB design with this essential component, facilitating smooth and efficient data transmission in any electronic system.

