| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-603 |
333-014-540-603
| Heilind Number: | EDA333-014-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Crafted with precision, this connector features a single row layout with 14 positions, ensuring optimal performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. Its copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for secure attachment, making it a crucial component in your electronic assembly process. Elevate your connectivity solutions with this essential connector.

