| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-604 |
333-014-540-604
| Heilind Number: | EDA333-014-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a single row with 14 positions, ensuring reliable signal transmission. Crafted with high-quality Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.

