| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-804 |
333-014-540-804
| Heilind Number: | EDA333-014-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material ensuring optimal conductivity, it boasts two rows of 14 positions each, facilitating efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a reliable choice for various applications in the realm of PCB connectors. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

