| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-807 |
333-014-540-807
| Heilind Number: | EDA333-014-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your interconnection solutions with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With a reliable amperage rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer a total of 14 positions for secure connectivity. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, guaranteeing optimal performance and longevity.

