| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-808 |
333-014-540-808
| Heilind Number: | EDA333-014-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers functionality but also adds a touch of visual appeal. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of contacts made from Copper Alloy, this connector provides efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it is suitable for various PCB layouts. Offering 14 positions, it accommodates multiple connections. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB setups with this essential component.

