| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-101 |
333-014-541-101
| Heilind Number: | EDA333-014-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it offers 14 positions for secure and reliable connections. The contact material, crafted from Copper Alloy, ensures efficient conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for your PCB assembly needs.

