| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-104 |
333-014-541-104
| Heilind Number: | EDA333-014-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 14 positions, ensuring optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The vibrant green color not only adds a pop of visual appeal but also allows for easy identification during installation. With a current rating of 3A and a pitch of .156 inches, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector, with a straight mount orientation, is a must-have in your toolkit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand the rigors of industrial use. Elevate your connectivity game with this essential component.

