| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-108 |
333-014-541-108
| Heilind Number: | EDA333-014-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 14 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both performance and safety. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for professional or personal use, trust in our connector to meet your connectivity needs seamlessly.

