| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-212 |
333-014-541-212
| Heilind Number: | EDA333-014-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3 A amperage rating, it offers efficient power transmission. Its copper alloy contact material and 2-row configuration with 14 positions guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this high-quality component for seamless board-to-board connectivity in your projects.

