| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-603 |
333-014-541-603
| Heilind Number: | EDA333-014-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Featuring a single row layout with 14 positions, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.

