| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-604 |
333-014-541-604
| Heilind Number: | EDA333-014-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB needs. Upgrade your connectivity with our Card Edge Connector today.

