| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-802 |
333-014-541-802
| Heilind Number: | EDA333-014-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3A amperage rating, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient power and data transmission. Its dual-row design with 14 positions allows for versatile connectivity options, while a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, making it an essential addition to your connector lineup.

