| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-541-803 |
333-014-541-803
| Heilind Number: | EDA333-014-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient signal transfer across 14 positions. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector guarantees optimal performance and longevity.

