| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-542-802 |
333-014-542-802
| Heilind Number: | EDA333-014-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 14 positions each, it offers ample connectivity options for your applications. The straight mount orientation and green color make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your system with this essential component for efficient data transfer and power distribution.

