| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-542-804 |
333-014-542-804
| Heilind Number: | EDA333-014-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A, it supports efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Boasting a double-row design with 14 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable precise PCB mounting. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your systems with this essential component for seamless board-to-board connections.

