| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-542-808 |
333-014-542-808
| Heilind Number: | EDA333-014-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and Copper Alloy contacts, it offers seamless integration for 14 positions, facilitating efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.

