| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-544-808 |
333-014-544-808
| Heilind Number: | EDA333-014-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its Copper Alloy contacts ensure reliable conductivity, with a current rating of 3 A. With 14 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential connector for seamless data transmission and power distribution.

