| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-555-207 |
333-014-555-207
| Heilind Number: | EDA333-014-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed for performance, this connector features a double-row layout with 14 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various settings. Upgrade your connectivity experience with this essential component.

