| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-555-802 |
333-014-555-802
| Heilind Number: | EDA333-014-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .156 inches and 14 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setups with this essential component for enhanced functionality and connectivity.

