| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-555-804 |
333-014-555-804
| Heilind Number: | EDA333-014-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This indispensable component features a durable UL 94V-0 Thermoplastic Polyester housing, providing robust protection and insulation. With a contact material crafted from Copper Alloy, it ensures reliable conductivity for optimal performance. The connector boasts a 2-row configuration, offering 14 positions for versatile connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in challenging environments. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic applications.

