| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-556-212 |
333-014-556-212
| Heilind Number: | EDA333-014-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it's perfect for various applications. The two-row design with 14 positions offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

