| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-556-803 |
333-014-556-803
| Heilind Number: | EDA333-014-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. It boasts a double row configuration with 14 positions, making it perfect for various applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, it guarantees functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector.

