| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-556-808 |
333-014-556-808
| Heilind Number: | EDA333-014-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a dual-row configuration and 14 positions, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Elevate your connectivity game with this essential component.

