| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-556-812 |
333-014-556-812
| Heilind Number: | EDA333-014-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your PCB boards. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. With two rows and 14 positions, it provides ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

