| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-101 |
333-014-558-101
| Heilind Number: | EDA333-014-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable conductivity. With a single row layout, 14 positions, and a pitch of .156 inches, it offers seamless integration for your PCB assembly. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your connectivity solutions with this essential component.

