| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-102 |
333-014-558-102
| Heilind Number: | EDA333-014-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Boasting 14 positions in a single row configuration, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component.

