| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-108 |
333-014-558-108
| Heilind Number: | EDA333-014-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 14 positions, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and conductivity. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation further optimizes space usage on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Elevate your connectivity game with this essential component.

