| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-212 |
333-014-558-212
| Heilind Number: | EDA333-014-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a double row configuration with 14 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees reliable operation even in harsh environments. Each contact is crafted from robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.

