| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-604 |
333-014-558-604
| Heilind Number: | EDA333-014-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With a current rating of 3 A, it's perfect for power and signal transmission. Featuring a single row layout with 14 positions, and a .156-inch pitch, precise connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Don't compromise on connectivity – choose our Card Edge Connector for seamless and efficient board-to-board connections.

