| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-802 |
333-014-558-802
| Heilind Number: | EDA333-014-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. Featuring a double row design with 14 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

